Part Details for HD60125G by Sensata Circuit Breakers
Overview of HD60125G by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HD60125G
HD60125G CAD Models
HD60125G Part Data Attributes
|
HD60125G
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
HD60125G
Sensata Circuit Breakers
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.007 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.6 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO |