Part Details for HD49815TF-E by Renesas Electronics Corporation
Overview of HD49815TF-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD49815TF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD49815TF-E-ND
|
DigiKey | CCD CAMERA DSP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7899 In Stock |
|
$38.9400 | Buy Now |
|
Rochester Electronics | HD49815 - CCD Camera DSP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7899 |
|
$33.4200 / $39.3100 | Buy Now |
Part Details for HD49815TF-E
HD49815TF-E CAD Models
HD49815TF-E Part Data Attributes:
|
HD49815TF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD49815TF-E
Renesas Electronics Corporation
HD49815TF-E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFP | |
Package Description | TFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT ALSO REQUIRES 5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HD49815TF-E
This table gives cross-reference parts and alternative options found for HD49815TF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD49815TF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD49815TF | Consumer Circuit, CMOS, PQFP120, TFP-120 | Hitachi Ltd | HD49815TF-E vs HD49815TF |