Part Details for HD4875G-10 by Crydom Inc
Overview of HD4875G-10 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HD4875G-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7810
|
Newark | Ssr Relay, Panel Mount, Ip00, 530Vac/75A, Dc In, i |Sensata/crydom HD4875G-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$203.6000 | Buy Now |
DISTI #
HD4875G-10-ND
|
DigiKey | SSR RELAY SPST-NO 75A 48-530V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.8100 | Buy Now |
DISTI #
70955536
|
RS | SSR Relay, Panel Mount, IP00, 530VAC/75A, DC In, Instantaneous, LED | Sensata - Crydom HD4875G-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$121.8000 | RFQ |
DISTI #
CRYHD4875G-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$122.4600 / $143.9200 | Buy Now |
DISTI #
HD4875G-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 75A, 48÷530VAC, HD48, 1-phase Min Qty: 1 | 0 |
|
$96.2300 / $105.8600 | RFQ |
DISTI #
000000000004952423
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-530 VAC Min Qty: 10 | 0 |
|
$103.7000 / $109.6300 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
4 Partner Stock |
|
$122.4600 / $143.9200 | Buy Now |
Part Details for HD4875G-10
HD4875G-10 CAD Models
HD4875G-10 Part Data Attributes
|
HD4875G-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HD4875G-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm |