Part Details for HD4825-10 by Crydom Inc
Overview of HD4825-10 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD4825-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2844
|
Newark | Solid State Relay, 25A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom HD4825-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$68.7900 / $72.5700 | Buy Now |
DISTI #
CC2010-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-530V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$68.2101 / $77.3000 | Buy Now |
DISTI #
70252753
|
RS | Relay, SSR, DC, 25A, 530VAC, Random, Panel Mount | Sensata - Crydom HD4825-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6200 | RFQ |
DISTI #
CRYHD4825-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 530VAC/25A, DC IN, INSTANTANEO | Americas - 0 in Stock |
|
$64.2184 / $77.0622 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
23 In Stock |
|
$62.7400 / $72.2100 | Buy Now |
DISTI #
70832220
|
Verical | Solid State Relay 12mA 32V DC-IN 25A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 10 |
|
$84.8770 / $93.8730 | Buy Now |
DISTI #
HD4825-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 48÷530VAC, HD48, 1-phase Min Qty: 1 | 5 |
|
$63.5000 / $70.2300 | Buy Now |
DISTI #
000000000000276023
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/25A, DC In, RN Min Qty: 20 | 0 |
|
$62.6800 / $66.2600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
23 In Stock |
|
$62.7400 / $72.2100 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/25A, DC In, RN | 50 |
|
$174.8500 | Buy Now |
Part Details for HD4825-10
HD4825-10 CAD Models
HD4825-10 Part Data Attributes
|
HD4825-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HD4825-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.004 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 27 mm | |
Overall Length | 57 mm | |
Terminal Finish | Tin (Sn) |