Part Details for HD44-24-31PT by TE Connectivity
Overview of HD44-24-31PT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft |
Price & Stock for HD44-24-31PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HD44-24-31PT
|
Mouser Electronics | Automotive Connectors KT RC HD30 24 SHL 31 WY T SEAL RoHS: Compliant | 0 |
|
$74.1300 | Order Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9800 / $70.4700 | Buy Now |
DISTI #
HD44-24-31PT
|
TTI | Automotive Connectors KT RC HD30 24 SHL 31 WY T SEAL Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.9800 / $70.4700 | Buy Now |