Part Details for HD44-24-23PT-059 by TE Connectivity
Overview of HD44-24-23PT-059 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft |
Price & Stock for HD44-24-23PT-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HD44-24-23PT-059
|
Mouser Electronics | Automotive Connectors KT RC HD30 24 SHL 23 WY T SEAL CLMP RoHS: Compliant | 0 |
|
$62.5100 | Order Now |
DISTI #
70336323
|
RS | KT RC HD30 24 SHL 23 WY T SEAL CLMP | TE Connectivity HD44-24-23PT-059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9400 / $80.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.7500 / $88.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.7500 / $88.0600 | Buy Now |