Part Details for HD400/04-1 by Herrmann Kg
Overview of HD400/04-1 by Herrmann Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HD400/04-1
HD400/04-1 CAD Models
HD400/04-1 Part Data Attributes:
|
HD400/04-1
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
HD400/04-1
Herrmann Kg
Rectifier Diode, 1 Element, 430A, 400V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 6800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 430 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |