-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.0 + USB2.0 Differential Switch 2:1/1:2 MUX/DEMUX 42-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6989
|
Newark | Usb Switch, 10Gbps, 2:1/1:2, Wqfn-42, Usb Ic Type:Differential 2:1/1:2 Mux/Demux, Usb Standard:Usb 2.0, 3.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Wqfn, No. Of Pins:42Pins, Data Rate:10Gbps, No. Of Rohs Compliant: Yes |Texas Instruments HD3SS6126RUAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-37215-1-ND
|
DigiKey | IC MUX 2:1 8 OHM 42WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24860 In Stock |
|
$1.7084 / $3.2200 | Buy Now |
DISTI #
595-HD3SS6126RUAR
|
Mouser Electronics | USB Switch ICs USB 3.0 Diff Switch 2:1/1:2 MUX/DEMUX RoHS: Compliant | 2585 |
|
$1.6800 / $3.6100 | Buy Now |
DISTI #
V72:2272_07259679
|
Arrow Electronics | High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 2.0/USB 3.0 3.3V T/R 42-Pin WQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 1735 |
|
$1.6080 / $2.0000 | Buy Now |
DISTI #
62836556
|
Verical | High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 2.0/USB 3.0 3.3V T/R 42-Pin WQFN EP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2218 | Americas - 1735 |
|
$1.6080 | Buy Now |
|
Quest Components | 117 |
|
$1.2250 / $3.5000 | Buy Now | |
|
Ameya Holding Limited | MUX/DEMUX 2:1 4CH DIFF 42WQFN | 8888 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 80 |
|
RFQ | |
|
Win Source Electronics | IC MUX 2:1 8 OHM 42WQFN | 64100 |
|
$1.7212 / $2.5817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS6126RUAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS6126RUAR
Texas Instruments
USB 3.0 + USB2.0 Differential Switch 2:1/1:2 MUX/DEMUX 42-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 10000 MHz | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 3 | |
Number of Functions | 2 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 17 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |