-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36589-1-ND
|
DigiKey | IC MUX 2:1 8 OHM 42WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.9874 / $2.2400 | Buy Now |
DISTI #
595-HD3SS3415RUAR
|
Mouser Electronics | PCI Interface IC 4-Channel High-Perf 10Gbps Diff Switch RoHS: Compliant | 1451 |
|
$0.9870 / $2.0600 | Buy Now |
DISTI #
V72:2272_07259668
|
Arrow Electronics | PCI Express Switch Mux/Demux 3 Port 4-CH 42-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2128 Container: Cut Strips | Americas - 5850 |
|
$0.9644 / $0.9649 | Buy Now |
DISTI #
62506192
|
Verical | PCI Express Switch Mux/Demux 3 Port 4-CH 42-Pin WQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2128 | Americas - 5850 |
|
$0.9644 / $0.9649 | Buy Now |
|
Quest Components | 1368 |
|
$1.1844 / $3.1584 | Buy Now | |
|
Ameya Holding Limited | MUX/DEMUX 1:2 8BIT 10GBPS 42WQFN | 765890 |
|
RFQ | |
DISTI #
SMC-HD3SS3415RUAR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7019 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MUX 2:1 8 OHM 42WQFN | 340 |
|
$1.1728 / $1.6709 | Buy Now |
|
Sense Electronic Company Limited | VQFN42 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3415RUAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3415RUAR
Texas Instruments
3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 8000 MHz | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 8000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.085 ns | |
Switch-on Time-Max | 0.085 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for HD3SS3415RUAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3415RUAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3415RUAT | 3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70 | Texas Instruments | HD3SS3415RUAR vs HD3SS3415RUAT |