-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49643-1-ND
|
DigiKey | IC DRP PORT CTLR USB-C 30WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16144 In Stock |
|
$1.8975 / $2.8600 | Buy Now |
DISTI #
595-HD3SS3220RNHT
|
Mouser Electronics | USB Interface IC 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70 RoHS: Compliant | 1331 |
|
$1.8900 / $2.8600 | Buy Now |
|
Ameya Holding Limited | 13718 |
|
RFQ | ||
|
Win Source Electronics | IC DRP PORT CTLR USB-C 30WQFN / Super Speed Type-C DRP Port Controller USB 3.1 3.3V/5V T/R 30-Pin WQFN EP | 209562 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3220RNHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3220RNHT
Texas Instruments
10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO CAN USE 3V-3.6V SUPPLY RANGE. | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Data Transfer Rate-Max | 1250 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PQCC-N30 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for HD3SS3220RNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3220RNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3220RNHR | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70 | Texas Instruments | HD3SS3220RNHT vs HD3SS3220RNHR |
HD3SS3220IRNHT | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN -40 to 85 | Texas Instruments | HD3SS3220RNHT vs HD3SS3220IRNHT |
HD3SS3220IRNHR | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN -40 to 85 | Texas Instruments | HD3SS3220RNHT vs HD3SS3220IRNHR |