-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6508
|
Newark | Usb Mux/Demux Sw, 480Mbps, 8Ghz, Vqfn-20, Usb Ic Type:Differential 2:1/1:2 Mux/Demux, Usb Standard:Usb 3.1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Vqfn, No. Of Pins:20Pins, Data Rate:480Mbps, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS HD3SS3212RKSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9000 / $2.4600 | Buy Now |
DISTI #
296-42174-1-ND
|
DigiKey | IC MUX 2:1 8 OHM 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5538 In Stock |
|
$0.8662 / $1.4500 | Buy Now |
DISTI #
595-HD3SS3212RKSR
|
Mouser Electronics | Multiplexer Switch ICs 2:1/1:2 USB3.1 Mux/Demux RoHS: Compliant | 6437 |
|
$0.9090 / $2.0500 | Buy Now |
|
Ameya Holding Limited | IC MUX 2:1 8 OHM 20VQFN | 552372 |
|
RFQ | |
|
Sense Electronic Company Limited | VQFN20 | 3000 |
|
RFQ | |
|
Win Source Electronics | High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 3.1 3.3V T/R 20-Pin VQFN EP / IC MUX 2:1 8 OHM 20VQFN | 28050 |
|
$11.6420 / $17.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3212RKSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3212RKSR
Texas Instruments
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 8000 MHz | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 8000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for HD3SS3212RKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3212RKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3212IRKST | 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85 | Texas Instruments | HD3SS3212RKSR vs HD3SS3212IRKST |
HD3SS3212IRKSR | 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85 | Texas Instruments | HD3SS3212RKSR vs HD3SS3212IRKSR |
HD3SS3212RKSRQ1 | Automotive two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105 | Texas Instruments | HD3SS3212RKSR vs HD3SS3212RKSRQ1 |