Part Details for HD3SS3212 by Texas Instruments
Overview of HD3SS3212 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD3SS3212
HD3SS3212 CAD Models
HD3SS3212 Part Data Attributes:
Resources and Additional Insights for HD3SS3212
Reference Designs related to HD3SS3212
-
CISPR 25 Class 5 USB Type-C™ Port Reference Design with USB 3.0 Data Support
TIDA-00987 is a reference design for Automotive Media Ports that require data transfer. This design has the capability to support USB 2.0 and USB 3.0 data through a 15W USB Type-C™ port. Customers can accelerate their media port systems by taking advantage of a complete reference design comprised of analog AEC-Q100 qualified integrated circuits (ICs) that are CISPR 25 Class 5 tested. This design creates a robust: flexible solution which allows the system to charge both USB Type-C and legacy devices all within a small 1in x 2.5in solution.
-
TIDA-00463 基于磁通门的位移传感器参考设计
The TIDA-00463 showcases a displacement sensor for linear distance measurements in a BoosterPack form factor for TI LaunchPad. The design is suitable for any application where a distance measurement, even through non-magnetic materials, is needed and non-contact, wear-free measurements are
-
USB Type-C™ and Power Delivery Minidock With Video and Charging Support Reference Design
The USB Type-C® and power delivery (PD) minidock reference design provides a reference for a USB Type-C dock including audio: USB data: power and video. This reference design has a small 2-inch by 4-inch form factor and supports both source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.
-
USB Type-C HDD With USB Power Delivery Reference Design
This reference design uses Texas Instrument's SuperSpeed USB 3.0 to SATA bridge: USB Type-CTM and USB PD controller with integrated power switch and High-Speed USB mux: and SuperSpeed USB 3.1 mux to demonstrate the subsystems required to implement a Type-C external hard disk drive capable of delivering power to a Type-C host (laptop: tablet: phone: and more).
-
TIDA-00258 超级电容管理器
The Supercapacitor Manager is a fully integrated, single-chip, solution that provides a rich array of features for managing, charge control, monitoring, and protection, for either 2, 3, 4 or 5 series Supercapacitors with individual capacitor monitoring and balancing or up to 9 series capacitors w
-
PMP10711 简单 6 通道电源排序器参考设计
PMP10711 is a 6-channel power supply sequencer that utilizes two LM3880 3-channel sequencer ICs. The design uses an external AND gate and OR gate to power up and power down all 6 channels in sequential fashion. This is useful in cases when up to 6 power rails need to be sequenced during power up
1 - 5 of 6 reference designs