Part Details for HD3SS3202RSVR by Texas Instruments
Overview of HD3SS3202RSVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HD3SS3202RSVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD3SS3202RSVR-ND
|
DigiKey | INTERFACE IC MISC Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.6312 / $0.6817 | Buy Now |
DISTI #
595-HD3SS3202RSVR
|
Mouser Electronics | USB Interface IC 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN 0 to 70 RoHS: Compliant | 1687 |
|
$0.6310 / $1.4900 | Buy Now |
|
Ameya Holding Limited | 156140 |
|
RFQ |
Part Details for HD3SS3202RSVR
HD3SS3202RSVR CAD Models
HD3SS3202RSVR Part Data Attributes:
|
HD3SS3202RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3202RSVR
Texas Instruments
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 10000 MHz | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 20 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
Alternate Parts for HD3SS3202RSVR
This table gives cross-reference parts and alternative options found for HD3SS3202RSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3202RSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3202RSVT | 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 16-UQFN 0 to 70 | Texas Instruments | HD3SS3202RSVR vs HD3SS3202RSVT |