-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1824-ND
|
DigiKey | CONN PLUG HSNG MALE 9POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
77 In Stock |
|
$36.0853 / $46.1200 | Buy Now |
DISTI #
571-HD36-24-9PN-059
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 8 |
|
$37.1700 / $46.1200 | Buy Now |
DISTI #
71443958
|
RS | Housing For Male Terminals, Aluminum, IP67, AC Voltage 250 V, Wid 49.32 mm | TE Connectivity HD36-24-9PN-059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$115.0800 / $137.0000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 | 0 |
|
$32.3700 | Buy Now |
|
Onlinecomponents.com | PLG,9P,AL,N, CBLCLMPBT,DRAIN,4/8/12,P,MC RoHS: Compliant |
45 On Order |
|
$35.7200 / $88.3100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
HD36-24-9PN-059
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 14 In Stock |
|
$35.7200 / $45.6600 | Buy Now |
DISTI #
HD36-24-9PN-059
|
Avnet Abacus | (Alt: HD36-24-9PN-059) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG,9P,AL,N, CBLCLMPBT,DRAIN,4/8/12,P,MC RoHS: Compliant |
45 On Order |
|
$35.7200 / $88.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-9PN-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-9PN-059
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 3.191 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.134 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 9 |