HD36-24-33PN-L005
TE Connectivity
Description: HD30 PLUG WITH THREADED ADAP NO DRAIN H

Overview of HD36-24-33PN-L005 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD3-6408-9Z Renesas Electronics Corporation CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube
HD3-6409-9Z Renesas Electronics Corporation CMOS Manchester Encoder-Decoder, PDIP, /Tube
HD3-6409-9 Renesas Electronics Corporation CMOS Manchester Encoder-Decoder, PDIP, /Tube

Price & Stock for HD36-24-33PN-L005 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 14AM7220
Newark Circular Connector, 33 Contact(S), Aluminum Alloy |Te Connectivity HD36-24-33PN-L005 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $74.4700
  • 5 $65.1500
  • 10 $62.5700
  • 25 $58.6100
  • 50 $54.4100
  • 100 $51.2500
$51.2500 / $74.4700 Buy Now
DISTI # 571-HD36-24-33PNL005
Mouser Electronics Automotive Connectors HD30 PLUG WITH THRD ADAP NO DRAIN H RoHS: Compliant 20
  • 1 $35.9700
  • 10 $31.5100
  • 25 $30.1500
  • 50 $29.1800
  • 100 $28.2000
  • 250 $26.6500
$26.6500 / $35.9700 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 240 Package Multiple: 120 Lead time: 8 Weeks 0
  • 240 $25.0200
$25.0200 Buy Now
Onlinecomponents.com PLG, 33P, AL, N, THD ADPT, NO DRAIN,20,P RoHS: Compliant 1027 Partner Stock
  • 1 $55.3400
  • 5 $42.4800
  • 10 $37.0300
  • 25 $31.1600
  • 50 $27.5100
  • 100 $26.3800
  • 250 $25.6800
$25.6800 / $55.3400 Buy Now
DISTI # 66955569
Verical Circular Connector Assembly RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 1027
  • 1 $48.3900
  • 8 $47.5000
  • 16 $46.6000
  • 32 $45.7100
  • 240 $44.8000
$44.8000 / $48.3900 Buy Now
DISTI # HD362433PNL005-0
TME HD36-24-33PN-L005 Min Qty: 1 1027
  • 1 $53.3465
  • 8 $47.1226
  • 16 $46.2364
  • 32 $45.3476
  • 240 $44.4458
$44.4458 / $53.3465 Buy Now
DISTI # HD36-24-33PN-L005
IBS Electronics Plg, 33P, Al, N, Thd Adpt, No Drain, 20, P Min Qty: 17 Package Multiple: 1 1027
  • 17 $52.6890
$52.6890 Buy Now
DISTI # HD36-24-33PN-L005
Avnet Abacus (Alt: HD36-24-33PN-L005) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # HD36-24-33PN-L005
Avnet Abacus (Alt: HD36-24-33PN-L005) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408238016
Chip1Stop Automotive Relays RoHS: Compliant 1027
  • 2 $55.4000
  • 8 $54.3000
  • 16 $50.2000
  • 32 $49.0000
  • 240 $40.2000
$40.2000 / $55.4000 Buy Now
Master Electronics PLG, 33P, AL, N, THD ADPT, NO DRAIN,20,P RoHS: Compliant 1027 Partner Stock
  • 1 $55.3400
  • 5 $42.4800
  • 10 $37.0300
  • 25 $31.1600
  • 50 $27.5100
  • 100 $26.3800
  • 250 $25.6800
$25.6800 / $55.3400 Buy Now

CAD Models for HD36-24-33PN-L005 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HD36-24-33PN-L005 by TE Connectivity

HD36-24-33PN-L005
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body Breadth
1.942 inch
Body Depth
1.942 inch
Body Length
2.57 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
250 V
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
33
Want to compare parts?
  1. HD36-24-33PN-L005
    TE Connectivity
    HD30 PLUG WITH THREADED ADAP NO DRAIN H
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD36-24-33PN-L005 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD36-24-33PN-L005 by TE Connectivity

Select Manufacturer
Which Manufacturer of HD36-24-33PN-L005 would you like to use for your alert(s)?
  • Please alert me when HD36-24-33PN-L005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD36-24-33PN-L005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD36-24-33PN-L005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD36-24-33PN-L005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD36-24-33PN-L005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD36-24-33PN-L005 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: