-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1318-ND
|
DigiKey | CONN PLG HSG FMALE 31POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1221 / $26.6000 | Buy Now |
DISTI #
571-HD36-24-31ST
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 92 |
|
$19.6900 / $29.4700 | Buy Now |
DISTI #
70979406
|
RS | Connector, Cable Clamp, Natural, Aluminium, Current Rating 13.0 A, HD30 Series | TE Connectivity HD36-24-31ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 11 |
|
$35.6600 / $42.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$17.1600 | Buy Now |
DISTI #
DCNHD36-24-31ST
|
Heilind Electronics | HD36-24-31ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Automotive Package |
73 In Stock 100 On Order |
|
$20.8300 / $31.3000 | Buy Now |
DISTI #
68506710
|
Verical | Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 70 |
|
$24.9114 / $39.2723 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CIRCULAR CONNECTOR | 65 |
|
$40.0000 / $50.0000 | Buy Now |
DISTI #
HD36-24-31ST
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$19.4900 / $29.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-31ST
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-31ST
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 31 |