-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5721
|
Newark | Automotive Housing, Plug, 31Pos, 13A, Product Range:Hd30 Series, Gender:Plug, No. Of Positions:31Positions, For Use With:Amp Hd30 Series Size 16 Socket Contacts, Connector Body Material:Aluminum Body, Ip Rating:Ip68, Voltage Rating:-Rohs Compliant: Yes |Deutsch Te Connectivity HD36-24-31ST-059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$68.4800 / $72.2500 | Buy Now |
DISTI #
1734-HD36-24-31ST-059-ND
|
DigiKey | PLG,31P,AL,T, CBL CLMP BT, DRAIN Min Qty: 1 Lead time: 16 Weeks Container: Box |
121 In Stock |
|
$35.3914 / $45.2400 | Buy Now |
DISTI #
38AH5721
|
Avnet Americas | Automotive Connector Housing, HD30, Plug, 31 Ways, AMP HD30 Series Size 16 Socket Contacts - Bulk (Alt: 38AH5721) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$69.5800 / $73.4000 | Buy Now |
DISTI #
571-HD36-24-31ST-059
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 261 |
|
$41.0000 / $51.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$31.7500 | Buy Now |
DISTI #
DCNHD36-24-31ST-059
|
Heilind Electronics | HD36-24-31ST-059 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Bulk RoHS: Compliant |
107 In Stock |
|
$34.5300 / $48.7800 | Buy Now |
DISTI #
65228102
|
Verical | Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1313 | Americas - 103 |
|
$47.1398 / $61.7468 | Buy Now |
DISTI #
HD36-24-31ST-059
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 162 In Stock |
|
$35.3900 / $45.2400 | Buy Now |
DISTI #
DCNHD36-24-31ST-059
|
Interstate Connecting Components | HD36-24-31ST-059 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-31ST-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-31ST-059
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 3.191 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 31 |