-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0946
|
Newark | Circular Conn, Plug, 31Pos, Cable, Product Range:Hd30 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Deutsch Te Connectivity HD36-24-31SE-059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9400 / $82.5400 | Buy Now |
DISTI #
1734-1490-ND
|
DigiKey | CONN PLUG HSG FMALE 31POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
646 In Stock |
|
$50.0056 / $62.0500 | Buy Now |
DISTI #
HD36-24-31SE-059
|
Avnet Americas | HD30 Series Plug 31 Contacts 24 Shell Size Socket Contact Straight - Bulk (Alt: HD36-24-31SE-059) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD36-24-31SE-059
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 169 |
|
$50.0000 / $62.0500 | Buy Now |
DISTI #
70695986
|
RS | HD30 SER 31 Pole Cable Mount Conn Plug 24 Size Female Contacts Bayonet IP67 | TE Connectivity HD36-24-31SE-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4 |
|
$75.4300 / $90.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks Container: Box | 0Box |
|
$52.8500 / $55.4900 | Buy Now |
DISTI #
DCNHD36-24-31SE-059
|
Heilind Electronics | HD36-24-31SE-059 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG,31P,AL,E, CBL CLMP BT, DRAIN,16,S,MC RoHS: Compliant |
59 In Stock |
|
$43.5000 / $50.0500 | Buy Now |
DISTI #
63341546
|
Verical | Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 57 |
|
$52.7076 / $62.7980 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$48.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-31SE-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-31SE-059
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 3.191 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 31 |