-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD30 PLUG WITH ADPTR W/O DRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3-6408-9Z | Renesas Electronics Corporation | CMOS Asynchronous Serial Manchester Adapter (ASMA), PDIP, /Tube | |
HD3-6409-9Z | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube | |
HD3-6409-9 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder, PDIP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks | 0 |
|
$28.7200 | Buy Now |
|
Onlinecomponents.com | PLG, 16P, AL, E, THD ADPT, NODRAIN, 12,S RoHS: Compliant | 0 |
|
$25.6400 / $52.7400 | Buy Now |
|
Master Electronics | PLG, 16P, AL, E, THD ADPT, NODRAIN, 12,S RoHS: Compliant | 0 |
|
$25.6400 / $52.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-24-16SE-L005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-24-16SE-L005
TE Connectivity
HD30 PLUG WITH ADPTR W/O DRN
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.942 inch | |
Body Depth | 1.942 inch | |
Body Length | 2.57 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 16 |