-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8715
|
Newark | Plg, 20P, Al, N, 16/20, S |Deutsch Te Connectivity HD36-18-20SN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7500 / $55.5000 | Buy Now |
DISTI #
1734-1246-ND
|
DigiKey | CONN PLG HSG FMALE 20POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
94 In Stock |
|
$21.8099 / $29.4500 | Buy Now |
DISTI #
HD36-18-20SN
|
Avnet Americas | Conn Circular Housing Inline Plug SKT 20 POS 18 Shell Size Aluminum Alloy Box - Bulk (Alt: HD36-18-20SN) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD36-18-20SN
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 430 |
|
$21.8000 / $29.4300 | Buy Now |
DISTI #
70979385
|
RS | DEUTSCH Automotive, CONN PLUG HSNG FMALE 20POS INLIN | TE Connectivity HD36-18-20SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8900 / $53.6100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$19.0000 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port Automotive Package RoHS: Compliant |
128 In Stock |
|
$21.2700 / $30.3500 | Buy Now |
DISTI #
62400408
|
Verical | Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1248 | Americas - 124 |
|
$29.2306 / $38.4177 | Buy Now |
|
Quest Components | 1 |
|
$30.4000 | Buy Now | |
DISTI #
HD36-18-20SN
|
TTI | Automotive Connectors PLUG ASM Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.1700 / $22.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-18-20SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-18-20SN
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.692 inch | |
Body Depth | 1.692 inch | |
Body Length | 1.52 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 20 |