-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:14 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd30 Housing | Part# HD36-18-14PN-059 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1297-ND
|
DigiKey | CONN PLUG HSG MALE 14POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7214 / $41.4900 | Buy Now |
DISTI #
HD36-18-14PN-059
|
Avnet Americas | Conn Circular Housing Inline Plug PIN 14 POS 18 Shell Size Aluminum Alloy Box - Bulk (Alt: HD36-18-14PN-059) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-HD36-18-14PN-059
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 233 |
|
$30.7200 / $41.4900 | Buy Now |
DISTI #
70979476
|
RS | DEUTSCH Automotive, CONN PLUG HSNG MALE 14POS INLINE | TE Connectivity HD36-18-14PN-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3900 / $75.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$26.7500 | Buy Now |
DISTI #
DCNHD36-18-14PN-059
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Bulk RoHS: Compliant |
61 In Stock |
|
$29.6700 / $42.6300 | Buy Now |
DISTI #
51632341
|
Verical | Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2004 | Americas - 59 |
|
$40.7782 / $53.9620 | Buy Now |
DISTI #
HD36-18-14PN-059
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 206 In Stock |
|
$30.3100 / $41.0700 | Buy Now |
DISTI #
DCNHD36-18-14PN-059
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-18-14PN-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-18-14PN-059
TE Connectivity
PLUG ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:14 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Hd30 Housing | Part# HD36-18-14PN-059 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.692 inch | |
Body Depth | 1.692 inch | |
Body Length | 3.059 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |