-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.56 mm;Mating Pin Diameter:.062 in;Connector System:Wire-to-Wire;Number of Positions:14 Housing for male terminals 1.56 mm .062" Wire-to-Wire | Deutsch Hd30 Housing | Part# HD36-18-14PE-059 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD36-18-14PE-059 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM7213
|
Newark | Circular Connector, 14 Contact(S), Aluminum Alloy |Te Connectivity HD36-18-14PE-059 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$46.3100 / $46.8600 | Buy Now |
DISTI #
1734-1698-ND
|
DigiKey | CONN PLUG HSNG MALE 14POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
70 In Stock |
|
$31.4974 / $46.4900 | Buy Now |
DISTI #
HD36-18-14PE-059
|
Avnet Americas | Conn Circular Housing Inline Plug PIN 14 POS 18 Shell Size Aluminum Alloy Box - Bulk (Alt: HD36-18-1... more Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$26.5281 / $31.4974 | Buy Now |
DISTI #
571-HD36-18-14PE-059
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 82 |
|
$31.4900 / $46.4900 | Buy Now |
DISTI #
71443909
|
RS | Housing For Male Terminals, Aluminum, IP67, AC Voltage 250 V, Wid 42.97 mm | TE Connectivity HD36-18... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$65.8900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Box |
0 Box |
|
$33.6000 | Buy Now |
DISTI #
DCNHD36-18-14PE-059
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG,14P,AL,E, CBL CLMP BT, DRAIN,16,P,MC RoHS: Compliant |
12 In Stock |
|
$30.4100 / $47.7700 | Buy Now |
DISTI #
HD36-18-14PE-059
|
TTI | Automotive Connectors PLUG ASM Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 227 In Stock |
|
$31.1800 / $46.0200 | Buy Now |
DISTI #
DCNHD36-18-14PE-059
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD36-18-14PE-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD36-18-14PE-059
TE Connectivity
PLUG ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.56 mm;Mating Pin Diameter:.062 in;Connector System:Wire-to-Wire;Number of Positions:14 Housing for male terminals 1.56 mm .062" Wire-to-Wire | Deutsch Hd30 Housing | Part# HD36-18-14PE-059 | TE Connectivity
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.692 inch | |
Body Depth | 1.692 inch | |
Body Length | 3.059 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 14 |