HD34-24-31SE
TE Connectivity
Description: RECP ASM

Overview of HD34-24-31SE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL71831SEHVX Renesas Electronics Corporation Radiation Hardened 5V 32-Channel Analog Multiplexer
ISL71831SEHVF Renesas Electronics Corporation Radiation Hardened 5V 32-Channel Analog Multiplexer
ISL71831SEHEV1Z Renesas Electronics Corporation Radiation Hardened 5V, 32-Channel, High ESD Protected Multiplexer Evaluation Board

Price & Stock for HD34-24-31SE by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH5718
Newark Automotive Housing, Rcpt, 31Pos, 13A, Product Range:Hd30 Series, Gender:Receptacle, No. Of Positions:31Positions, For Use With:Amp Hd30 Series Size 16 Socket Contacts, Connector Body Material:Aluminum Body, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity HD34-24-31SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $28.9700
  • 5 $28.4200
  • 10 $27.7500
  • 25 $27.2300
  • 50 $26.7700
  • 100 $26.3200
$26.3200 / $28.9700 Buy Now
DISTI # 1734-1693-ND
DigiKey CONN RCPT HSG FMALE 31POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk 464
In Stock
  • 1 $20.8900
  • 10 $18.1060
  • 25 $17.1608
  • 50 $16.9122
  • 100 $14.9225
  • 250 $13.9277
  • 500 $13.6292
$13.6292 / $20.8900 Buy Now
DISTI # 571-HD34-24-31SE
Mouser Electronics Automotive Connectors RECP ASM RoHS: Compliant 246
  • 1 $20.8900
  • 10 $18.1000
  • 25 $17.1600
  • 50 $16.7800
  • 100 $14.7100
  • 250 $13.8300
  • 500 $13.6200
$13.6200 / $20.8900 Buy Now
DISTI # 71443893
RS Circular Connector, RECP ASM DEUTSCH HD Series / HD30 Series | TE Connectivity HD34-24-31SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $29.5300
  • 5 $27.1700
$27.1700 / $29.5300 RFQ
DISTI # DCNHD34-24-31SE
Heilind Electronics   Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn Circular SKT 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Automotive Package RoHS: Compliant 80 In Stock
  • 1 $33.2400
  • 5 $31.1500
  • 25 $21.6700
  • 50 $16.8500
  • 100 $13.8600
  • 250 $13.3100
  • 500 $12.9700
$12.9700 / $33.2400 Buy Now
DISTI # 62340382
Verical ConnCircular SKT 31 POSCrimp ST Jam Nut 31 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 Date Code: 1314 Americas - 77
  • 2 $41.7064
  • 5 $37.7576
  • 25 $25.6573
  • 50 $19.9504
  • 100 $16.4102
$16.4102 / $41.7064 Buy Now
DISTI # HD34-24-31SE
TTI Automotive Connectors RECP ASM Min Qty: 1 Package Multiple: 1 Container: Each Americas - 397
In Stock
  • 1 $20.6800
  • 5 $20.2800
  • 10 $17.9200
  • 25 $16.9900
  • 50 $16.6100
  • 100 $13.8600
  • 250 $13.3100
$13.3100 / $20.6800 Buy Now
DISTI # DCNHD34-24-31SE
Interstate Connecting Components   0
Buy Now
DISTI # HD34-24-31SE
Avnet Abacus Conn Circular Housing Inline Receptacle SKT 31 POS 24 Shell Size Aluminum Alloy Box (Alt: HD34-24-31SE) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Conn Circular SKT 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Automotive Package RoHS: Compliant 80 In Stock
  • 1 $33.2400
  • 5 $31.1500
  • 25 $21.6700
  • 50 $16.8500
  • 100 $13.8600
  • 250 $13.3100
  • 500 $12.9700
$12.9700 / $33.2400 Buy Now

CAD Models for HD34-24-31SE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HD34-24-31SE by TE Connectivity

HD34-24-31SE
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body Breadth
2 inch
Body Depth
1.875 inch
Body Length
1.647 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mixed Contacts
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
31
Want to compare parts?
  1. HD34-24-31SE
    TE Connectivity
    RECP ASM
    VS

Related Parts for HD34-24-31SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD34-24-31SE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD34-24-31SE by TE Connectivity

Select Manufacturer
Which Manufacturer of HD34-24-31SE would you like to use for your alert(s)?
  • Please alert me when HD34-24-31SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD34-24-31SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD34-24-31SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD34-24-31SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD34-24-31SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD34-24-31SE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: