-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC HD30 18 SHL 6 WY N SEAL REV CLMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | REC,6P,AL,N, CBL CLMP BT,DRAIN,4/16,S,MC RoHS: Compliant | 0 |
|
$32.6600 / $64.4500 | Buy Now |
DISTI #
HD34-18-6SN-059
|
Avnet Abacus | Conn Circular Housing Inline Receptacle SKT 6 POS 18 Shell Size Aluminum Alloy Box (Alt: HD34-18-6SN-059) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC,6P,AL,N, CBL CLMP BT,DRAIN,4/16,S,MC RoHS: Compliant | 0 |
|
$32.6600 / $64.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD34-18-6SN-059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD34-18-6SN-059
TE Connectivity
RC HD30 18 SHL 6 WY N SEAL REV CLMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.75 inch | |
Body Depth | 1.625 inch | |
Body Length | 3.217 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.1 inch | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 100 A | |
Rated Voltage | 250 V | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 6 |