Part Details for HD3-6409-9Z by Renesas Electronics Corporation
Overview of HD3-6409-9Z by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Part Details for HD3-6409-9Z
HD3-6409-9Z CAD Models
HD3-6409-9Z Part Data Attributes:
|
HD3-6409-9Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD3-6409-9Z
Renesas Electronics Corporation
CMOS Manchester Encoder-Decoder, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | E20.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.859 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.31 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD3-6409-9Z
This table gives cross-reference parts and alternative options found for HD3-6409-9Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3-6409-9Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD1-6409-2 | Manchester Encoder/Decoder, CMOS, CDIP20, | Harris Semiconductor | HD3-6409-9Z vs HD1-6409-2 |
HD4-15531B-9 | Manchester Encoder/Decoder, CMOS, CQCC44, | Harris Semiconductor | HD3-6409-9Z vs HD4-15531B-9 |
3D7523D-25 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | HD3-6409-9Z vs 3D7523D-25 |
3D7503-40 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | HD3-6409-9Z vs 3D7503-40 |
3D7523-0.5 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | HD3-6409-9Z vs 3D7523-0.5 |
HD4-15531B-9 | DATACOM, MANCHESTER ENCODER/DECODER, CQCC44 | Intersil Corporation | HD3-6409-9Z vs HD4-15531B-9 |
ED15RX | Manchester Encoder/Decoder, CMOS, DIE | Supertex Inc | HD3-6409-9Z vs ED15RX |
3D7523-5 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | HD3-6409-9Z vs 3D7523-5 |
HD115531B5808 | DATACOM, MANCHESTER ENCODER/DECODER, CDIP40, CERDIP-40 | Intersil Corporation | HD3-6409-9Z vs HD115531B5808 |
3D7523-25 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | HD3-6409-9Z vs 3D7523-25 |