Part Details for HD3-6409-9-AT by Intersil Corporation
Overview of HD3-6409-9-AT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-09SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-09A06SL | Coilcraft Inc | Variable Inductor, 0.1uH Min, 0.134uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-09A06L | Coilcraft Inc | Variable Inductor, 0.131uH Min, 0.19uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Part Details for HD3-6409-9-AT
HD3-6409-9-AT CAD Models
HD3-6409-9-AT Part Data Attributes
|
HD3-6409-9-AT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HD3-6409-9-AT
Intersil Corporation
IC,ENCODER/DECODER,CMOS,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |