Part Details for HD29026AFP by Renesas Electronics Corporation
Overview of HD29026AFP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD29026AFP
HD29026AFP CAD Models
HD29026AFP Part Data Attributes:
|
HD29026AFP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD29026AFP
Renesas Electronics Corporation
S SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, 0.225 INCH, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.85 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD29026AFP
This table gives cross-reference parts and alternative options found for HD29026AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD29026AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD29026AFP-EL | S SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | HD29026AFP vs HD29026AFP-EL |
HD29026AFP-EL | Inverter, S Series, 2-Func, 1-Input, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Hitachi Ltd | HD29026AFP vs HD29026AFP-EL |
HD29026AFPEL | 29026 SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, SOP-8 | Renesas Electronics Corporation | HD29026AFP vs HD29026AFPEL |
HD29026AFPEL-E | 29026 SERIES, DUAL 1-INPUT INVERT GATE, PDSO8, SOP-8 | Renesas Electronics Corporation | HD29026AFP vs HD29026AFPEL-E |