Part Details for HD28-4-A+G by SL Power Electronics
Overview of HD28-4-A+G by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD28-4-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2745
|
Newark | Power Supply |Sl Power HD28-4-A+G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.4500 / $285.9800 | Buy Now |
DISTI #
2266-HD28-4-A+G-ND
|
DigiKey | AC/DC CONVERTER 28V 112W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$167.1000 / $180.4700 | Buy Now |
DISTI #
271-2261-ND
|
DigiKey | AC/DC CONVERTER 28V 112W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$167.5900 / $176.4100 | Buy Now |
DISTI #
70151820
|
RS | Power Supply, AC-DC,28V,4A,100-240V In, Open Frame, Linear, Embedded,112W, HD Series | SL Power ( Ault / Condor ) HD28-4-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$167.3400 / $179.9400 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 28V 4A Case D RoHS: Compliant |
59 In Stock |
|
$160.6200 / $179.0400 | Buy Now |
DISTI #
000000000001601063
|
Sager | Linear Power Supplies 28V 4A Min Qty: 1 | 0 |
|
$151.1800 / $167.9700 | Buy Now |
DISTI #
C1S717700003771
|
Chip1Stop | AC/DC Power Supply Single-OUT 28V 4A Case D RoHS: Compliant | 56 |
|
$164.0000 / $190.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 28V 4A Case D RoHS: Compliant |
59 In Stock |
|
$160.6200 / $179.0400 | Buy Now |