Part Details for HD2307 by Jiangsu High diode Semiconductor Co Ltd
Overview of HD2307 by Jiangsu High diode Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD2307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 2.7A 73m10V3.5A 1.1W 3V250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | 2952 |
|
$0.0255 / $0.0491 | Buy Now |