Part Details for HD21ZRAR-MM-BLK-1M by L-com Inc
Results Overview of HD21ZRAR-MM-BLK-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD21ZRAR-MM-BLK-1M Information
HD21ZRAR-MM-BLK-1M by L-com Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for HD21ZRAR-MM-BLK-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0511
|
Newark | Hdmi 2.1 Cable, M/Ra-Right-M, Lszh, Blk, 1.0M |L-Com HD21ZRAR-MM-BLK-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$19.1900 | Buy Now |
DISTI #
5073-HD21ZRAR-MM-BLK-1M-ND
|
DigiKey | HDMI 2.1 CABLE, M/RA-RIGHT-M, LS Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.8000 | Buy Now |
DISTI #
73606624
|
RS | Premium Ultra High Speed HDMI Cable Supporting 8K60Hz and 48GbpsRight Angle Ri- | L-com HD21ZRAR-MM-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$21.9000 / $25.2000 | Buy Now |
|
Onlinecomponents.com | HDMI 2.1 Cable, M/RA-RIGHT-M, LSZH, BLK, 1.0M RoHS: Compliant | 0 |
|
$21.8400 / $28.6700 | Buy Now |
DISTI #
HD21ZRAR-MM-BLK-1M
|
L-com US | L-com’s HD21ZRAR-MM-BLK-1M Ultra High Speed HDMI® cable assembly incorporates HDMI technology and su... more Min Qty: 1 Package Multiple: 1 | 70 |
|
$21.6400 / $27.3900 | Buy Now |