Part Details for HD1E-M-DC6V by Panasonic Electronic Components
Results Overview of HD1E-M-DC6V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD1E-M-DC6V Information
HD1E-M-DC6V by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for HD1E-M-DC6V
HD1E-M-DC6V CAD Models
HD1E-M-DC6V Part Data Attributes
|
HD1E-M-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HD1E-M-DC6V
Panasonic Electronic Components
Electromechanical Relay, SPDT, Latched, 6.6VDC (Coil), 280mW (Coil), 1A (Contact), 30VDC (Contact), Random, AC/DC Output
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 12 mm | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 280 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 128 Ω | |
Coil Voltage(DC)-Max | 6.6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 50VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@60VDC | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 12mm x 7.4mm x 8.3mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |