Part Details for HD1750JL by STMicroelectronics
Results Overview of HD1750JL by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD1750JL Information
HD1750JL by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for HD1750JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD1750JL
|
Avnet Americas | - Bulk (Alt: HD1750JL) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HD1750JL
|
Avnet Americas | - Bulk (Alt: HD1750JL) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 400 |
|
$5.0456 / $8.7750 | Buy Now |
|
Quest Components | 320 |
|
$6.7275 / $11.7000 | Buy Now |
Part Details for HD1750JL
HD1750JL CAD Models
HD1750JL Part Data Attributes
|
HD1750JL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HD1750JL
STMicroelectronics
24A, 800V, NPN, Si, POWER TRANSISTOR, TO-264AA, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-264AA | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 24 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5.5 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
HD1750JL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HD1750JL is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure reliable communication, use a pull-up resistor on the SCL line, keep the clock frequency below 400 kHz, and use a suitable communication protocol such as I2C or SMBus.
-
The maximum current consumption of the HD1750JL is typically around 10mA, but it can vary depending on the operating frequency, voltage, and other factors.
-
The HD1750JL is rated for operation up to 125°C, but it's essential to consider the package type, PCB design, and thermal management to ensure reliable operation in high-temperature environments.
-
The POR and BOR features are enabled by default. To handle them, ensure that your system design can tolerate the reset pulse duration and that your microcontroller is configured to handle the reset signal correctly.