-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5713
|
Newark | Automotive Housing, Plug, 9Pos, 13A, Product Range:Hd10 Series, Gender:Plug, No. Of Positions:9Positions, For Use With:Amp Hd10 Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HD16-9-1939SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8400 / $17.4300 | Buy Now |
DISTI #
1508-HD16-9-1939SE-ND
|
DigiKey | PLUG ASM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4750 / $12.0600 | Buy Now |
DISTI #
38AH5713
|
Avnet Americas | Conn Circular Housing Inline Plug SKT 9 POS Glass Filled Polyamide Box - Bulk (Alt: 38AH5713) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$16.3600 / $17.7100 | Buy Now |
DISTI #
571-HD16-9-1939SE
|
Mouser Electronics | Automotive Connectors SZ16 BLACK PLUG CONN RoHS: Compliant | 264 |
|
$10.4700 / $12.0600 | Buy Now |
|
Future Electronics | PLUG ASM RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 22 Weeks Container: Box | 0Box |
|
$10.2700 | Buy Now |
DISTI #
DCNHD16-9-1939SE
|
Heilind Electronics | HD16-9-1939SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASM RoHS: Compliant |
250 On Order |
|
$9.2100 / $14.4000 | Buy Now |
DISTI #
HD16-9-1939SE
|
TTI | Automotive Connectors SZ16 BLACK PLUG CONN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.7800 / $11.9400 | Buy Now |
DISTI #
DCNHD16-9-1939SE
|
Interstate Connecting Components | HD16-9-1939SE | 0 |
|
Buy Now | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD16-9-1939SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD16-9-1939SE
TE Connectivity
PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.59 inch | |
Body Depth | 1.59 inch | |
Body Length | 1.632 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-1 |