Part Details for HD1500800000G by Anytek Technology Corporation Ltd
Overview of HD1500800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD1500800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD1500800000G-ND
|
DigiKey | TERM BLK 15POS 45DEG 5.08MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4763 | Buy Now |
DISTI #
72315388
|
RS | HD - 5.08 - 15P, Grey Rohs , NL66 / MARK | Amphenol - Anytek HD1500800000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 | RFQ |
DISTI #
ANYHD1500800000G
|
Heilind Electronics | HD - 5.08 - 15P GREY ROHS NL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $6.4100 | Buy Now |
DISTI #
ANYHD1500800000G
|
Interstate Connecting Components | HD - 5.08 - 15P GREY ROHS NL | 0 |
|
Buy Now |