Part Details for HD1500/11-6 by Herrmann Kg
Overview of HD1500/11-6 by Herrmann Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD1500/11-6
HD1500/11-6 CAD Models
HD1500/11-6 Part Data Attributes:
|
HD1500/11-6
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
HD1500/11-6
Herrmann Kg
Rectifier Diode, 1 Element, 1500A, 1100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
Non-rep Pk Forward Current-Max | 14000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 1500 A | |
Rep Pk Reverse Voltage-Max | 1100 V | |
Surface Mount | NO |