Part Details for HD15-SN-24 by Adam Technologies Inc
Overview of HD15-SN-24 by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD15-SN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HD15-SN-24-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2128 In Stock |
|
$1.0408 / $2.0100 | Buy Now |
DISTI #
737-HD15-SN-24
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB HD RCPT 15P R/A SLDR RoHS: Compliant | 0 |
|
$0.9870 / $1.5900 | Order Now |
DISTI #
V99:2348_18485282
|
Arrow Electronics | HD D-Sub Slim R/A 15 way Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2235 | Americas - 460 |
|
$0.8233 / $1.2022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2070 Package Multiple: 90 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.0600 | Buy Now |
DISTI #
ADTHD15-SN-24
|
Heilind Electronics | Americas - 1755 in Stock |
|
$1.1495 / $1.2915 | Buy Now | |
|
Onlinecomponents.com | Connector D-Sub HD Receptacle 15P Right Angle Solder - Tray RoHS: Compliant | 0 |
|
$0.8080 / $1.2510 | Buy Now |
DISTI #
63259154
|
Verical | HD D-Sub Slim R/A 15 way Socket RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2235 | Americas - 460 |
|
$0.8233 / $1.2022 | Buy Now |
DISTI #
ADTHD15-SN-24
|
Interstate Connecting Components | 585 |
|
$1.1495 / $1.2915 | Buy Now |