Part Details for HD15-6-A+G by SL Power Electronics
Overview of HD15-6-A+G by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD15-6-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2744
|
Newark | Power Supply |Sl Power HD15-6-A+G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.4500 / $285.9800 | Buy Now |
DISTI #
2266-HD15-6-A+G-ND
|
DigiKey | AC/DC CONVERTER 15V 90W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$173.7800 / $180.4700 | Buy Now |
DISTI #
271-2259-ND
|
DigiKey | AC/DC CONVERTER 15V 90W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.5900 / $176.4100 | Buy Now |
DISTI #
70151686
|
RS | Power Supply, AC-DC,15V,6A,100-240V In, Open Frame, Panel Mnt, Linear,90W, HD Series | SL Power ( Ault / Condor ) HD15-6-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$158.7700 / $176.4100 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 6A Case D RoHS: Compliant |
4 Partner Stock |
|
$139.9000 / $149.8800 | Buy Now |
DISTI #
17198366
|
Verical | AC/DC Power Supply Single-OUT 15V 6A 288W Case D RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$153.7400 / $159.6500 | Buy Now |
DISTI #
000000000001601061
|
Sager | Linear Power Supplies 15V 6A Min Qty: 1 | 61 |
|
$143.4000 / $152.1500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 6A Case D RoHS: Compliant |
4 Partner Stock |
|
$139.9000 / $149.8800 | Buy Now |