Part Details for HD14538BP by Hitachi Ltd
Overview of HD14538BP by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD14538BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 144 |
|
$1.2250 / $2.4500 | Buy Now |
Part Details for HD14538BP
HD14538BP CAD Models
HD14538BP Part Data Attributes
|
HD14538BP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14538BP
Hitachi Ltd
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, DP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD14538BP
This table gives cross-reference parts and alternative options found for HD14538BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14538BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9055701EA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | HD14538BP vs 5962-9055701EA |
MC14528BCL | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | HD14538BP vs MC14528BCL |
CD4538BCJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | HD14538BP vs CD4538BCJ |
TC4528BP | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Prescaler/Multivibrator | HD14538BP vs TC4528BP |
CD4528BCJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | HD14538BP vs CD4528BCJ |
SCL4528BC | R & E International Inc | Check for Price | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | HD14538BP vs SCL4528BC |
HEF4528BP | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | HD14538BP vs HEF4528BP |
MC14528BCP | onsemi | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | HD14538BP vs MC14528BCP |
MC14538BCPD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 | HD14538BP vs MC14538BCPD |
HEC4528BD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | HD14538BP vs HEC4528BD |