HD12-6.8-AG
Description: AC-DC Regulated Power Supply Module, 1 Output, 81.6W, Hybrid, ROHS COMPLIANT

Overview of HD12-6.8-AG by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MDBRAHD1241SK Amphenol Communications Solutions MDBR Series IP67 Hood Assembly for D-SUB power connectors with size A shell, upto 17mm cable diameter.
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85

Price & Stock for HD12-6.8-AG by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # HD12-6.8-AG
Avnet Americas AC/DC Power Supply Single-OUT 12V 6.8A Case D - Bulk (Alt: HD12-6.8-AG) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 240 $213.1250
  • 336 $204.8750
  • 576 $198.0000
  • 1,200 $191.1250
  • 2,400 $184.2500
  • 12,000 $177.3750
  • 24,000 $170.5000
$170.5000 / $213.1250 Buy Now
DISTI # HD12-6.8-AG
IBS Electronics AC-DC Regulated Power Supply Module, 1 Output, 81.6W, Hybrid Min Qty: 5 Package Multiple: 1 0
  • 5 $195.1560
$195.1560 Buy Now

CAD Models for HD12-6.8-AG by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD12-6.8-AG by Bel Fuse

HD12-6.8-AG
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
40 Weeks
Additional Feature
ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
110 V
Input Voltage-Min
87 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
81.6 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. HD12-6.8-AG
    Bel Fuse
    AC-DC Regulated Power Supply Module, 1 Output, 81.6W, Hybrid, ROHS COMPLIANT
    VS

Related Parts for HD12-6.8-AG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD12-6.8-AG by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD12-6.8-AG by Bel Fuse

  • Please alert me when HD12-6.8-AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD12-6.8-AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD12-6.8-AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD12-6.8-AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD12-6.8-AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD12-6.8-AG by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: