Part Details for HD12-6.8-A+G by SL Power Electronics
Overview of HD12-6.8-A+G by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD12-6.8-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-3092-ND
|
DigiKey | AC/DC CONVERTER 12V 82W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$184.3540 / $194.0600 | Buy Now |
DISTI #
70151704
|
RS | Power Supply, AC-DC,12V,6.8A,100-240V In, Open Frame, DIN Rail, Linear, HD Series | SL Power ( Ault / Condor ) HD12-6.8-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 37 |
|
$172.7100 / $194.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 6.8A Case D RoHS: Compliant | 0 |
|
$185.2700 / $199.0000 | Buy Now |
DISTI #
000000000001601060
|
Sager | Linear Power Supplies 12V 6.8A Min Qty: 1 | 67 |
|
$157.7500 / $167.3700 | Buy Now |