HD1105G
Description: Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm

Overview of HD1105G by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HD1105G by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD1105G by Siemens

HD1105G
Siemens
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Color@Wavelength
Green
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
10 mm
Forward Current-Max
0.02 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e0
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
560 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HD1105G
    Siemens
    Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm
    VS

Alternate Parts for HD1105G

This table gives cross-reference parts and alternative options found for HD1105G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD1105G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD1105G Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm Infineon Technologies AG HD1105G vs HD1105G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD1105G by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD1105G by Siemens

Select Manufacturer
Which Manufacturer of HD1105G would you like to use for your alert(s)?
  • Please alert me when HD1105G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD1105G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD1105G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD1105G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD1105G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD1105G by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: