Part Details for HD10A-12PH by BlockMaster Blocks
Results Overview of HD10A-12PH by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD10A-12PH Information
HD10A-12PH by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5612PHDR | Texas Instruments | 125W Stereo / 250W Mono PurePath™ HD Digital-input Power Stage 64-HTQFP 0 to 70 | |
TAS5612PHD | Texas Instruments | 125W Stereo / 250W Mono PurePath™ HD Digital-input Power Stage 64-HTQFP 0 to 70 |
Price & Stock for HD10A-12PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |