Part Details for HD1020/36-6 by Herrmann Kg
Overview of HD1020/36-6 by Herrmann Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD1020/36-6
HD1020/36-6 CAD Models
HD1020/36-6 Part Data Attributes
|
HD1020/36-6
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
HD1020/36-6
Herrmann Kg
Rectifier Diode, 1 Element, 1000A, 3600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
Non-rep Pk Forward Current-Max | 10600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1000 A | |
Rep Pk Reverse Voltage-Max | 3600 V | |
Surface Mount | NO |