Part Details for HD102 by Vector Electronics & Technology Inc
Results Overview of HD102 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD102 Information
HD102 by Vector Electronics & Technology Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HD102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T0446
|
Newark | Brackets, l-Two Ctr For 6U Fixed W/Hdwr |Vector Electronics HD102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.8700 | Buy Now |
DISTI #
HD102-ND
|
DigiKey | BRACKETS,'L'-TWO CTR FOR FIXED W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$2.3125 / $4.3200 | Buy Now |
DISTI #
574-HD102
|
Mouser Electronics | Racks & Rack Cabinet Accessories L BRACKET FRONT FACE PLACE MOUNT RoHS: Compliant | 1 |
|
$2.3100 / $3.6900 | Buy Now |
DISTI #
70451010
|
RS | BRACKETS,'L'-TWO CTR FOR 6U FIXED W/HDWR Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9900 / $4.3600 | RFQ |