Part Details for HD100160 by Hitachi Ltd
Overview of HD100160 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD100160
HD100160 CAD Models
HD100160 Part Data Attributes:
|
HD100160
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD100160
Hitachi Ltd
Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EVEN PARITY GENERATOR; ALTERNATE FUNCTION AS 8-BIT IDENTITY COMPARATOR WITH INVERTED OUTPUT | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.3 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 115 mA | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HD100160
This table gives cross-reference parts and alternative options found for HD100160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD100160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100181FCQR | 100K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQFP24, CERPAK-24 | Texas Instruments | HD100160 vs 100181FCQR |
HD100181F | Arithmetic Logic Unit, 100K Series, 4-Bit, ECL, CQFP24, CERAMIC, FP-24 | Hitachi Ltd | HD100160 vs HD100181F |
100181A-T | Arithmetic Logic Unit, 100K Series, 4-Bit, ECL, PQCC28 | YAGEO Corporation | HD100160 vs 100181A-T |
F100183DC | Multiplier, 100K Series, 8-Bit, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | HD100160 vs F100183DC |
F100166DC | Magnitude Comparator, 100K Series, 9-Bit, True Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | HD100160 vs F100166DC |
100179Y | Look-Ahead Carry Generator, 100K Series, 8-Bit, ECL, CQFP24 | YAGEO Corporation | HD100160 vs 100179Y |
100165Y | Encoder, 100K Series, 4-Bit, ECL, CQFP24 | YAGEO Corporation | HD100160 vs 100165Y |
HD100181 | Arithmetic Logic Unit, 100K Series, 4-Bit, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | HD100160 vs HD100181 |
100160A-T | Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, PQCC28 | YAGEO Corporation | HD100160 vs 100160A-T |
HD100179F | Look-Ahead Carry Generator, 100K Series, 8-Bit, ECL, CQFP24, CERAMIC, FP-24 | Hitachi Ltd | HD100160 vs HD100179F |