Part Details for HD100123F by Hitachi Ltd
Overview of HD100123F by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HD100123F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100K SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQFP24 | 15 |
|
$17.5500 | Buy Now |
Part Details for HD100123F
HD100123F CAD Models
HD100123F Part Data Attributes
|
HD100123F
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD100123F
Hitachi Ltd
Bus Driver, 100K Series, 1-Func, 6-Bit, True Output, ECL, CQFP24, CERAMIC, FP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFF, QFL24,.4SQ | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM LINE DRIVE CAPABILITY; COMMON OUTPUT ENABLE | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER WITH CUT-OFF | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 235 mA | |
Propagation Delay (tpd) | 2.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.78 mm |
Alternate Parts for HD100123F
This table gives cross-reference parts and alternative options found for HD100123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD100123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100123Y | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24 | YAGEO Corporation | HD100123F vs 100123Y |
100123FCQR | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | HD100123F vs 100123FCQR |
100123FC | Bus Driver, 100K Series, 3-Func, 2-Bit, True Output, ECL, CQFP24, FP-24 | Fairchild Semiconductor Corporation | HD100123F vs 100123FC |
100123FC | 100K SERIES, TRIPLE 2-BIT DRIVER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | HD100123F vs 100123FC |
F100123FC | Bus Driver, 100K Series, 1-Func, 6-Bit, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | HD100123F vs F100123FC |