Part Details for HD10-9-96P-N005 by TE Connectivity
Results Overview of HD10-9-96P-N005 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD10-9-96P-N005 Information
HD10-9-96P-N005 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-005 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-005 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 5ft |
Price & Stock for HD10-9-96P-N005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1849-ND
|
DigiKey | SQ FG REC ASM Min Qty: 1 Lead time: 11 Weeks Container: Box |
288 In Stock |
|
$16.9244 / $26.3400 | Buy Now |
DISTI #
571-HD10-9-96P-N005
|
Mouser Electronics | Automotive Connectors SQ FG REC ASM RoHS: Compliant | 0 |
|
$16.9200 / $24.5200 | Order Now |
DISTI #
71443849
|
RS | Receptacle, Female, Mounting Type Cable Mount/Free Hanging, Plastic, HD10 Series | TE Connectivity H... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6600 / $23.5400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$18.0500 | Buy Now |
|
Onlinecomponents.com | SQ FG REC ASM RoHS: Compliant | 0 |
|
$18.0500 / $40.5900 | Buy Now |
DISTI #
HD10-9-96P-N005
|
TTI | Automotive Connectors SQ FG REC ASM Min Qty: 240 Package Multiple: 48 Container: Tray | Americas - 0 |
|
$16.7500 / $17.2900 | Buy Now |
DISTI #
HD10-9-96P-N005
|
Avnet Abacus | (Alt: HD10-9-96P-N005) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HD10-9-96P-N005
|
Avnet Abacus | (Alt: HD10-9-96P-N005) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQ FG REC ASM RoHS: Compliant | 0 |
|
$18.0500 / $40.5900 | Buy Now |
Part Details for HD10-9-96P-N005
HD10-9-96P-N005 CAD Models
HD10-9-96P-N005 Part Data Attributes
|
HD10-9-96P-N005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD10-9-96P-N005
TE Connectivity
SQ FG REC ASM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.5 inch | |
Body Length | 1.263 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Termination Type | SOLDER |