Part Details for HD10-6-GKT by TE Connectivity
Overview of HD10-6-GKT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD10-6-GKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-HD10-6-GKT-ND
|
DigiKey | GASKET, 6SZ, BLK, HD10 Min Qty: 1 Lead time: 16 Weeks Container: Box |
2838 In Stock |
|
$0.6170 / $1.2300 | Buy Now |
DISTI #
571-HD10-6-GKT
|
Mouser Electronics | Automotive Connectors SZ 6 GASKET RECEPTACLE RoHS: Compliant | 399 |
|
$0.7000 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5080 | Buy Now |
DISTI #
DCNHD10-6-GKT
|
Heilind Electronics | GASKET HD10 6 WY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Gasket, HD10, 6 Way, Neoprene |
800 In Stock |
|
$0.5930 / $1.0790 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
HD10-6-GKT
|
TTI | Automotive Connectors SZ 6 GASKET RECEPTACLE Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7600 / $1.2200 | Buy Now |
DISTI #
DCNHD10-6-GKT
|
Interstate Connecting Components | GASKET HD10 6 WY | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$1.0000 / $1.5400 | Buy Now |
|
LCSC | - Automobile Connectors ROHS | 2 |
|
$2.8177 | Buy Now |
Part Details for HD10-6-GKT
HD10-6-GKT CAD Models
HD10-6-GKT Part Data Attributes:
|
HD10-6-GKT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HD10-6-GKT
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -57 °C |