Part Details for HD02CFW by Teledyne Relays
Overview of HD02CFW by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD02CFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD02CFW
|
Avnet Americas | Solid State Relay Power FET 15mA 32VDC DC-IN 2mA 60VDC DC-OUT 6-Pin DIP - Bulk (Alt: HD02CFW) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$471.9676 / $510.1836 | Buy Now |
DISTI #
881-HD02CFW
|
Mouser Electronics | Solid State Relays - PCB Mount 2mA 60V SSR w/ Switch Status | 0 |
|
$496.8200 | Order Now |
|
Onlinecomponents.com | Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP | 0 |
|
$478.0000 / $1,366.9600 | Buy Now |
|
Master Electronics | Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP | 0 |
|
$478.0000 / $1,366.9600 | Buy Now |