Part Details for HD00CFY by Teledyne Technologies Inc
Overview of HD00CFY by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD00CFY
HD00CFY CAD Models
HD00CFY Part Data Attributes:
|
HD00CFY
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HD00CFY
Teledyne Technologies Inc
Transistor Output SSR, HERMETIC SEALED, DIP-6/14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.014 A | |
Control Voltage | 5 V | |
Input Type | DC | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 12 mm | |
Overall Length | 22 mm | |
Terminal Finish | GOLD |